345-068-523-688

Heilind Number:EDA345-068-523-688
Manufacturer:EDAC
Manufacturer Number:345-068-523-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-523-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-523-688

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any application. With a single row layout and 68 positions, it offers ample connectivity options. The copper alloy contacts provide reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Operating in a wide temperature range from -40 to 105 °C, it's suitable for both standard and extreme environments. Whether for industrial machinery or consumer electronics, this connector is the perfect solution for your PCB assembly needs.