345-068-523-802

Heilind Number:EDA345-068-523-802
Manufacturer:EDAC
Manufacturer Number:345-068-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-523-802

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, it not only ensures reliable operation but also adds a touch of style to your design. Featuring two rows of 68 positions each, it offers ample connectivity options for your circuitry. The copper alloy contacts guarantee optimal signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is versatile and resilient, making it ideal for a wide range of applications in various industries. Upgrade your connectivity solutions today with this essential component.