345-068-523-803

Heilind Number:EDA345-068-523-803
Manufacturer:EDAC
Manufacturer Number:345-068-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-523-803

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Connector. Featuring a sleek green design, this connector is engineered for efficiency with a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. Its dual-row configuration offers 68 positions for seamless connectivity, while the Copper Alloy contacts ensure reliable signal transmission. With a .1-inch pitch and .2-inch row spacing, it allows for precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Trust in this connector for robust and secure card edge connections in your electronic devices.