345-068-523-804

Heilind Number:EDA345-068-523-804
Manufacturer:EDAC
Manufacturer Number:345-068-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-523-804

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, featuring 68 positions for seamless integration. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts for optimal conductivity. The straight mount orientation and compact .1-inch pitch make it perfect for space-saving applications, while the double-row design offers enhanced connectivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector guarantees dependable performance in various environments. Upgrade your PCB setups with this essential component, ensuring efficient and secure data transmission.