345-068-523-807

Heilind Number:EDA345-068-523-807
Manufacturer:EDAC
Manufacturer Number:345-068-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-523-807

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Featuring a sleek green design, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring long-lasting performance even in harsh environments. With two rows of high-quality Copper Alloy contacts, each positioned precisely at a .1-inch pitch and .2-inch row spacing, it offers seamless and reliable data transmission. Its 68 positions accommodate multiple connections, making it ideal for complex PCB setups. The straight mount orientation provides easy installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various conditions. Elevate your connectivity solutions with this essential component.