345-068-523-808

Heilind Number:EDA345-068-523-808
Manufacturer:EDAC
Manufacturer Number:345-068-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-523-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 68 positions, arranged in two rows with a pitch of .1 inches and a row spacing of .2 inches. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact is made of robust Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation, installation is quick and hassle-free. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for diverse applications. Elevate your electronics design with this essential component.