345-068-523-812

Heilind Number:EDA345-068-523-812
Manufacturer:EDAC
Manufacturer Number:345-068-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-523-812

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Board To Board PCB Connector. Designed for optimal performance, this connector features 68 positions, ensuring seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliability in various applications. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Trust in this connector for secure and efficient card edge connections in your projects.