345-068-524-101

Heilind Number:EDA345-068-524-101
Manufacturer:EDAC
Manufacturer Number:345-068-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-524-101

Detailed Description

Introducing our high-performance Board To Board PCB Connector, designed for seamless connectivity in electronic devices. Featuring 68 positions with a pitch of .1 inches and a row spacing of .2 inches, this connector ensures precise and efficient data transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a contact material of Copper Alloy, it offers reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Its straight mount orientation simplifies installation, making it ideal for PCB assembly. Upgrade your connectivity with this essential component for seamless functionality in your electronic projects.