345-068-524-107

Heilind Number:EDA345-068-524-107
Manufacturer:EDAC
Manufacturer Number:345-068-524-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-524-107

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board PCB Connector. Designed for seamless integration, this connector features 68 positions with a straight mount orientation, ensuring optimal performance in your electronic assemblies. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees reliable and secure connections. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Operating effortlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Upgrade your electronics with this high-quality connector, a perfect choice for professionals and enthusiasts alike.