345-068-524-108

Heilind Number:EDA345-068-524-108
Manufacturer:EDAC
Manufacturer Number:345-068-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-524-108

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in diverse environments. With a single row layout and 68 positions, it offers ample connectivity options for your PCB projects. The contact material, Copper Alloy, guarantees efficient signal transmission, while the precise pitch of .1 inches and row spacing of .2 inches facilitate seamless board-to-board assembly. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Ideal for use in various electronics applications, this connector is a must-have for any discerning engineer or hobbyist. Elevate your PCB designs with this essential component.