345-068-524-201

Heilind Number:EDA345-068-524-201
Manufacturer:EDAC
Manufacturer Number:345-068-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-524-201

Detailed Description

Enhance your electronic connections with our high-performance Board to Card Edge Connector. Featuring a vibrant green hue, this connector boasts a sleek aesthetic while delivering optimal functionality. With an amperage of 3A and durable housing made of UL 94V-0 Thermoplastic Polyester, it guarantees reliable power transmission in various applications. Its two rows of copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, offer seamless connectivity across 68 positions. Designed for straight mount orientation, it ensures easy installation on PCBs. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Trust in its quality and performance to elevate your connectivity experience.