345-068-524-212

Heilind Number:EDA345-068-524-212
Manufacturer:EDAC
Manufacturer Number:345-068-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-524-212

Detailed Description

Enhance connectivity within your electronic devices with this 68-position board-to-board PCB connector. Featuring a durable housing made of UL 94V-0 thermoplastic polyester in a sleek green hue, it ensures reliable performance even in demanding environments. The copper alloy contacts offer efficient power transmission, with a low 3A amperage. Its dual-row design with a .1-inch pitch and .2-inch row spacing allows for seamless integration on PCBs. Operating flawlessly over a wide temperature range from -40 to 105°C, this connector is a vital component for your electronic assemblies. Whether for industrial or consumer applications, trust in its straight mount orientation for secure installation. Upgrade your connectivity solutions with this high-quality connector, designed for optimal functionality and longevity.