345-068-524-288

Heilind Number:EDA345-068-524-288
Manufacturer:EDAC
Manufacturer Number:345-068-524-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-524-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-524-288

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it ensures reliable performance. With two rows and 68 positions, it offers ample connectivity options. The .1 inch pitch and .2 inch row spacing make for easy integration into your PCB layout. Designed for straight mount orientation, it facilitates seamless assembly. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your electronic projects with this essential connector.