345-068-524-404

Heilind Number:EDA345-068-524-404
Manufacturer:EDAC
Manufacturer Number:345-068-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-524-404

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring 68 positions in a single row with a pitch of .1 inch, it allows for efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With contact material made of Copper Alloy, reliable conductivity is guaranteed. This connector offers straight mount orientation, ideal for streamlined PCB assembly. Operating within a wide temperature range from -40 to 105°C, it is suitable for diverse industrial environments. Elevate your PCB connectivity with this essential component.