345-068-524-407

Heilind Number:EDA345-068-524-407
Manufacturer:EDAC
Manufacturer Number:345-068-524-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-524-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-524-407

Detailed Description

Enhance connectivity within your PCB setup with our 68-position Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with a 0.1-inch pitch and 0.2-inch row spacing, ensuring precise alignment. With a robust UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable performance even in demanding environments. Operating efficiently at temperatures ranging from -40 to 105 °C, it offers versatility for various applications. Its straight mount orientation facilitates easy installation, making it the perfect solution for your connectivity needs. Elevate your PCB designs with this high-quality connector, a essential component for seamless electronic integration.