345-068-524-408

Heilind Number:EDA345-068-524-408
Manufacturer:EDAC
Manufacturer Number:345-068-524-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-524-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-524-408

Detailed Description

Enhance connectivity in your electronic setups with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 68 positions in a single row, ensuring efficient data transmission. The durable housing material, UL 94V-0 Thermoplastic Polyester, guarantees reliable operation even in demanding environments. Crafted with precision, the contact material is made of Copper Alloy, maintaining signal integrity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Whether for personal projects or professional applications, this connector, with an amperage rating of 3A, is a dependable choice. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Trust in this connector for secure and stable board-to-board connections in your electronic devices.