345-068-524-458

Heilind Number:EDA345-068-524-458
Manufacturer:EDAC
Manufacturer Number:345-068-524-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-524-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-524-458

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, designed for seamless board-to-board integration. Featuring 68 positions and a 0.1-inch pitch, it ensures reliable data transfer in even the most demanding applications. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material ensures optimal conductivity. With a straight mount orientation and a compact design, it's perfect for space-constrained installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic setups. Upgrade your connectivity with this essential component.