345-068-524-488

Heilind Number:EDA345-068-524-488
Manufacturer:EDAC
Manufacturer Number:345-068-524-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-524-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-524-488

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 68 positions with a .1-inch pitch and straight mount orientation, ensuring a secure and reliable connection. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while copper alloy contacts provide optimal conductivity. With an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component for efficient and seamless data transmission.