345-068-524-508

Heilind Number:EDA345-068-524-508
Manufacturer:EDAC
Manufacturer Number:345-068-524-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-524-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-524-508

Detailed Description

Enhance connectivity within your electronics with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for reliable operation. With two rows of 68 copper alloy contacts, it ensures efficient power delivery at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing offer seamless integration on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for diverse applications where precision and durability are essential. Upgrade your system's connectivity with this essential component.