345-068-524-512

Heilind Number:EDA345-068-524-512
Manufacturer:EDAC
Manufacturer Number:345-068-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-524-512

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance. With two rows and a total of 68 positions, it offers ample connectivity options for your devices. The Copper Alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing make for easy installation. Designed for straight mount orientation, it's perfect for various electronic applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast. Upgrade your setup today with this essential component.