345-068-524-558

Heilind Number:EDA345-068-524-558
Manufacturer:EDAC
Manufacturer Number:345-068-524-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-524-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-524-558

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color to your setup but also offers exceptional performance. With a low amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures safe and reliable power transmission. Its dual-row design with 68 positions allows for multiple connections, while the copper alloy contact material guarantees efficient conductivity. The .1-inch pitch and .2-inch row spacing make it easy to integrate into your PCB layout. Its straight mount orientation and wide operating temperature range of -40 to 105°C further add to its versatility. Upgrade your connectivity solutions with this essential component.