345-068-524-603

Heilind Number:EDA345-068-524-603
Manufacturer:EDAC
Manufacturer Number:345-068-524-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-524-603

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for efficiency and reliability, this connector features 68 positions with a single row layout, perfect for seamless integration on your PCBs. The durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, even in demanding environments. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless data transmission. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance in various conditions. Upgrade your PCB assembly with this essential component, a must-have for any electronics project.