345-068-524-604

Heilind Number:EDA345-068-524-604
Manufacturer:EDAC
Manufacturer Number:345-068-524-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-524-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-524-604

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connector. Featuring a single row design with 68 positions, this connector ensures seamless data transfer within your electronic systems. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient PCB-to-PCB connection. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. The straight mount orientation further simplifies installation, making it a convenient choice for your connectivity needs. Upgrade your PCB assembly with this advanced Board-to-Board connector for seamless performance.