345-068-524-612

Heilind Number:EDA345-068-524-612
Manufacturer:EDAC
Manufacturer Number:345-068-524-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-524-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-524-612

Detailed Description

Enhance your circuit board connections with our high-performance PCB connector. Designed for seamless integration, this straight-mount connector features 68 positions, ensuring reliable connectivity for your electronic devices. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in harsh operating environments. Crafted with precision, the copper alloy contact material and .1-inch pitch deliver optimal conductivity. With a row spacing of .2 inches and a single row configuration, it offers efficient space utilization on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the industrial and electronic sectors. Elevate your connectivity solutions with this essential component.