345-068-524-658

Heilind Number:EDA345-068-524-658
Manufacturer:EDAC
Manufacturer Number:345-068-524-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-524-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-524-658

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this connector features 68 positions with a .1-inch pitch, allowing for efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance in various applications. The straight mount orientation and compact design make it ideal for space-saving installations. With an operating temperature range of -40 to 105°C, it guarantees stable operation even in harsh environments. Upgrade your PCB connections with this essential component for seamless and secure data transmission.