345-068-524-678

Heilind Number:EDA345-068-524-678
Manufacturer:EDAC
Manufacturer Number:345-068-524-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-524-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-524-678

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts high-performance features such as a 3A amperage, sturdy UL 94V-0 Thermoplastic Polyester housing, and reliable Copper Alloy contact material. With a single row layout, pitch of .1 inches, and 68 positions, it offers optimal functionality for your electronic projects. Its straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility and durability in various environments. Elevate your connectivity solutions with this essential component.