345-068-524-688

Heilind Number:EDA345-068-524-688
Manufacturer:EDAC
Manufacturer Number:345-068-524-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-524-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-524-688

Detailed Description

Enhance connectivity in your PCB designs with our high-performance Green Board To Board PCB Connector. Featuring a straight mount orientation and a single row design with 68 positions, it offers seamless integration for your electronic components. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in various operating environments, with an impressive operating temperature range of -40 to 105 °C. Each contact is meticulously crafted from Copper Alloy, guaranteeing reliable and efficient power transmission. With a pitch of .1 in and row spacing of .2 in, precise alignment is maintained for optimal signal integrity. Upgrade your assembly process with this essential connector, a must-have in any professional electronic setup.