345-068-524-802

Heilind Number:EDA345-068-524-802
Manufacturer:EDAC
Manufacturer Number:345-068-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-524-802

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration within circuitry, this connector boasts two rows of 68 positions each, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability, even in challenging environments. Crafted with precision, the Copper Alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer easy installation. With a straight mount orientation and a wide operating temperature range from -40 to 105°C, this connector is perfect for various applications. Upgrade your PCB assembly process and experience enhanced connectivity with this essential component.