345-068-524-803

Heilind Number:EDA345-068-524-803
Manufacturer:EDAC
Manufacturer Number:345-068-524-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-524-803

Detailed Description

Enhance your PCB connections with this 68-position Board-to-Board Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in various applications. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your board. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for harsh industrial environments. Its straight mount orientation and double-row design make it easy to install, while the vibrant green color adds a touch of visual distinction to your setup. Upgrade your connectivity solutions with this high-quality connector.