345-068-524-807

Heilind Number:EDA345-068-524-807
Manufacturer:EDAC
Manufacturer Number:345-068-524-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-524-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows and 68 positions, it offers ample room for secure connections. The contact material, made of Copper Alloy, ensures optimal conductivity for uninterrupted data transmission. Its .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, guarantee precise and stable installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial and commercial applications. Upgrade your setup with this reliable and efficient connector for seamless PCB connectivity.