345-068-524-858

Heilind Number:EDA345-068-524-858
Manufacturer:EDAC
Manufacturer Number:345-068-524-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-524-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-524-858

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows of 68 copper alloy contacts, this connector offers reliable and efficient power transfer with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for seamless integration on PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.