345-068-524-878

Heilind Number:EDA345-068-524-878
Manufacturer:EDAC
Manufacturer Number:345-068-524-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-524-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-524-878

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring a sleek green design, it boasts 68 positions spread across two rows, providing ample space for secure linking. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision is key in achieving seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Its straight mount orientation offers easy installation, making it a versatile choice for your connectivity needs. Upgrade your setup with this essential component, a must-have in any electronic assembly toolkit.