345-068-525-102

Heilind Number:EDA345-068-525-102
Manufacturer:EDAC
Manufacturer Number:345-068-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-525-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 68 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in various environments, with an operating temperature range of -40 to 105 °C. Each contact is constructed of Copper Alloy, providing optimal conductivity. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment for seamless installation. Its straight mount orientation further simplifies the assembly process. Elevate your electronic projects with this essential component.