345-068-525-104

Heilind Number:EDA345-068-525-104
Manufacturer:EDAC
Manufacturer Number:345-068-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-525-104

Detailed Description

Elevate your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, its 68 positions ensure optimal connectivity, while the 0.1-inch pitch and 0.2-inch row spacing guarantee precision alignment. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it offers reliable performance in any environment, with an operating temperature range of -40 to 105°C. Perfect for green technology applications, this connector is a must-have for any PCB project requiring secure and efficient card edge connections.