345-068-525-107

Heilind Number:EDA345-068-525-107
Manufacturer:EDAC
Manufacturer Number:345-068-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-525-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-525-107

Detailed Description

Enhance your connectivity with this cutting-edge Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring 68 positions and a single row layout with a pitch of .1 inches, it ensures precise and secure connections. The contact material, crafted from durable Copper Alloy, guarantees optimal conductivity. The housing, made of UL 94V-0 Thermoplastic Polyester, offers exceptional fire resistance and durability. With a low amperage rating of 3A, it's ideal for various electronic applications. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Upgrade your PCB connectivity with this essential component.