345-068-525-108

Heilind Number:EDA345-068-525-108
Manufacturer:EDAC
Manufacturer Number:345-068-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-525-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 68 positions with a pitch of .1 inches, facilitating efficient data transmission. The connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. Its copper alloy contacts provide optimal conductivity, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector guarantees stable performance. Ideal for use in a wide range of applications, it's a must-have component for any PCB assembly project.