345-068-525-178

Heilind Number:EDA345-068-525-178
Manufacturer:EDAC
Manufacturer Number:345-068-525-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-525-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-525-178

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring 68 positions in a single row, it offers seamless integration for your electronic components. The housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with copper alloy contacts, it provides efficient power transmission with an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in a wide variety of environments. The straight mount orientation simplifies installation, making it a reliable choice for your connectivity needs.