345-068-525-188

Heilind Number:EDA345-068-525-188
Manufacturer:EDAC
Manufacturer Number:345-068-525-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-525-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-525-188

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 68 positions in a single row with a pitch of .1 inches, ensuring precise alignment. The copper alloy contacts provide reliable conductivity, while the UL 94V-0 thermoplastic polyester housing guarantees durability. With a low amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're working on commercial electronics or industrial machinery, its straight mount orientation and .2-inch row spacing make for easy installation. Elevate your connectivity solutions with this green-colored connector, a must-have in any engineer's toolkit.