345-068-525-201

Heilind Number:EDA345-068-525-201
Manufacturer:EDAC
Manufacturer Number:345-068-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-525-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its 68 positions and 2 rows provide ample room for intricate circuitry. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in challenging environments. Featuring copper alloy contacts with a pitch of .1 inch, it guarantees stable and efficient data transfer. With a straight mount orientation and operating temperature range of -40 to 105°C, it's versatile for various applications. Elevate your connectivity solutions with this essential component.