345-068-525-203

Heilind Number:EDA345-068-525-203
Manufacturer:EDAC
Manufacturer Number:345-068-525-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-525-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-525-203

Detailed Description

Enhance connectivity within your electronic devices with this dual-row, 68-position Board To Board PCB Connector. Designed for seamless integration, it boasts a compact .1-inch pitch and .2-inch row spacing, ensuring precise alignment. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Copper Alloy contacts provide reliable conductivity, while an amperage of 3A accommodates high-power applications. With a straight mount orientation, installation is straightforward. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial uses. Upgrade your PCB connections with this high-quality component.