345-068-525-204

Heilind Number:EDA345-068-525-204
Manufacturer:EDAC
Manufacturer Number:345-068-525-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-525-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-525-204

Detailed Description

Elevate your connectivity with this high-performance Board-to-Board PCB Connector. Designed for top-tier efficiency, it features 68 positions spread across two rows, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees robust durability, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for demanding industrial environments.Upgrade your system with this essential component and experience unparalleled connectivity.