345-068-525-207

Heilind Number:EDA345-068-525-207
Manufacturer:EDAC
Manufacturer Number:345-068-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-525-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-525-207

Detailed Description

Enhance your PCB connections with our innovative Board-To-Board PCB Connector. Designed for seamless integration, this connector features 68 positions across 2 rows, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable connectivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating at temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your setup with this essential component for optimal performance.