345-068-525-208

Heilind Number:EDA345-068-525-208
Manufacturer:EDAC
Manufacturer Number:345-068-525-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-525-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-525-208

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for streamlined assembly, this connector features two rows with a pitch of .1 inches and a row spacing of .2 inches, offering 68 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and efficient power transmission. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in diverse environments. Its straight mount orientation and vibrant green color make it not only functional but also visually appealing, perfect for a wide range of applications in various industries. Upgrade your PCB connections with this essential component, a must-have in any professional or DIY electronics toolkit.