345-068-525-258

Heilind Number:EDA345-068-525-258
Manufacturer:EDAC
Manufacturer Number:345-068-525-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-525-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-525-258

Detailed Description

Enhance connectivity with this versatile Board To Board PCB Connector, designed for seamless integration within electronic assemblies. Featuring 68 positions spread across 2 rows, it facilitates efficient signal transmission. The copper alloy contacts ensure reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. With a pitch and row spacing of .1 and .2 inches respectively, precise alignment is achieved. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various environments. The straight mount orientation simplifies installation, making it a must-have component for high-performance PCB setups. Available in a striking green color, it not only stands out visually but also meets industry standards for quality and safety. Elevate your connectivity solutions with this essential connector.