345-068-525-288

Heilind Number:EDA345-068-525-288
Manufacturer:EDAC
Manufacturer Number:345-068-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-525-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-525-288

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Boasting 68 positions across two rows, it offers ample space for seamless data transfer. The 0.1-inch pitch and 0.2-inch row spacing ensure precise alignment, while the durable UL 94V-0 thermoplastic polyester housing guarantees long-lasting reliability. With a straight mount orientation and copper alloy contacts, this connector facilitates efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for optimal performance and connectivity.