345-068-525-402

Heilind Number:EDA345-068-525-402
Manufacturer:EDAC
Manufacturer Number:345-068-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-525-402

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 68 positions with a .1-inch pitch, perfect for efficient data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any environment. With copper alloy contacts and a 3A amperage rating, this connector guarantees reliable power delivery. Its straight mount orientation and compact design make it ideal for space-restricted applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it's a versatile solution for various industrial setups. Upgrade your connectivity game with this top-of-the-line connector, a must-have in any tech enthusiast's toolkit.