345-068-525-404

Heilind Number:EDA345-068-525-404
Manufacturer:EDAC
Manufacturer Number:345-068-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-525-404

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 68 positions in a single row layout, ensuring efficient and reliable signal transfer. The rugged UL 94V-0 Thermoplastic Polyester housing material guarantees durability, withstanding harsh operating conditions ranging from -40 to 105 °C. Crafted with precision, the contact material is made of Copper Alloy, offering superior conductivity. With a pitch of .1 in and row spacing of .2 in, this connector ensures precise and secure connections. Whether for industrial or commercial applications, its straight mount orientation makes installation a breeze. Trust in its 3A amperage and robust construction to meet your connectivity needs with uncompromising quality.