345-068-525-407

Heilind Number:EDA345-068-525-407
Manufacturer:EDAC
Manufacturer Number:345-068-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-525-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-525-407

Detailed Description

Enhance your circuit connections with our cutting-edge 68-position Board To Board PCB Connector. Designed for seamless integration on your PCB, this high-performance connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a compact pitch of .1 inches and a single row layout, it offers efficient space utilization without compromising on connectivity. The contact material, made of Copper Alloy, guarantees optimal signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Whether you're a professional in the electronics industry or a DIY enthusiast, this connector is a must-have for your projects. Trust in its straight mount orientation and enjoy hassle-free installation. Upgrade your setup today with this essential component.