345-068-525-503

Heilind Number:EDA345-068-525-503
Manufacturer:EDAC
Manufacturer Number:345-068-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-525-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-525-503

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed with precision and durability in mind, this connector features 68 positions, ensuring seamless communication between your circuit boards. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, even in harsh industrial environments. With a contact material of Copper Alloy and a pitch of .1 inches, you can count on efficient power transmission with minimal signal loss. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Whether you're a professional or a DIY enthusiast, this green-colored connector, with a straight mount orientation, is the perfect choice for your next project. Upgrade your connections and experience enhanced performance today.