345-068-525-507

Heilind Number:EDA345-068-525-507
Manufacturer:EDAC
Manufacturer Number:345-068-525-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-525-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-525-507

Detailed Description

Enhance your PCB connectivity with this high-performance 68-position board-to-board connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing, ensuring reliable performance even in demanding environments. Its copper alloy contacts provide optimal conductivity, while the 3A amperage rating guarantees efficient power transmission. With a compact .1-inch pitch and straight mount orientation, it offers easy installation on your PCB. The double-row design with a .2-inch row spacing allows for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your electronic devices with this essential component, perfect for professionals and hobbyists alike.